SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

RS Stock No.: 205-4802Brand: SICKManufacturers Part No.: GRL18S-E1336
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 5,840.57

EGP 5,840.57 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

EGP 5,840.57

EGP 5,840.57 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Malaysia