Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
3 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Response Time
650 μs
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
G6
Country of Origin
Malaysia
EGP 7,825.98
EGP 7,825.98 Each (ex VAT)
1
EGP 7,825.98
EGP 7,825.98 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
3 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Response Time
650 μs
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
G6
Country of Origin
Malaysia