SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.08 → 15 m Detection Range

RS Stock No.: 266-7831Brand: SICKManufacturers Part No.: GL10-P8112
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.08 → 15 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Maximum Operating Temperature

+60°C

Series

G10

Housing Material

ABS, Plastic

Minimum Operating Temperature

-30°C

Standards Met

CE, EAC

Thread Size

M12

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 10,131.30

EGP 10,131.30 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.08 → 15 m Detection Range

EGP 10,131.30

EGP 10,131.30 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.08 → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.08 → 15 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Maximum Operating Temperature

+60°C

Series

G10

Housing Material

ABS, Plastic

Minimum Operating Temperature

-30°C

Standards Met

CE, EAC

Thread Size

M12

Country of Origin

Malaysia