SICK Retroreflective Distance Sensor, Block Sensor, 0.15 → 300 m Detection Range

RS Stock No.: 266-7757Brand: SICKManufacturers Part No.: DL100-23AA2110
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.15 → 300 m

Output Type

PNP/NPN

Electrical Connection

M12 Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

250 mA

Response Time

2 ms

Interface

Ethernet/IP

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

Dx100

Standards Met

CE, cULus, EAC

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 363,048.06

EGP 363,048.06 Each (ex VAT)

SICK Retroreflective Distance Sensor, Block Sensor, 0.15 → 300 m Detection Range

EGP 363,048.06

EGP 363,048.06 Each (ex VAT)

SICK Retroreflective Distance Sensor, Block Sensor, 0.15 → 300 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.15 → 300 m

Output Type

PNP/NPN

Electrical Connection

M12 Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

250 mA

Response Time

2 ms

Interface

Ethernet/IP

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

Dx100

Standards Met

CE, cULus, EAC

Country of Origin

Germany