SICK DFS60 Series Incremental Incremental Encoder, 1024ppr ppr, RS422, TTL Signal, Solid Type, 10mm Shaft

RS Stock No.: 266-7528Brand: SICKManufacturers Part No.: DFS60B-S4AA01024
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

1024ppr

Maximum Revolutions

9000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5.5 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Current Rating

30 mA

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 23,735.73

EGP 23,735.73 Each (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1024ppr ppr, RS422, TTL Signal, Solid Type, 10mm Shaft

EGP 23,735.73

EGP 23,735.73 Each (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1024ppr ppr, RS422, TTL Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

1024ppr

Maximum Revolutions

9000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5.5 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Current Rating

30 mA

Country of Origin

Germany