Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Series
DFS60
Pulses Per Revolution
4096ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Blind Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 32 V dc
IP Rating
IP65, IP67
Overall Height
45.5mm
Overall Width
72mm
Overall Depth
45.5mm
Minimum Operating Temperature
+100°C
Maximum Operating Temperature
-40°C
Mounting Type
Flange Mount
Current Rating
30 mA
Connection Type
Cable
Country of Origin
Germany
EGP 30,172.34
EGP 30,172.34 Each (ex VAT)
1
EGP 30,172.34
EGP 30,172.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Series
DFS60
Pulses Per Revolution
4096ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Blind Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 32 V dc
IP Rating
IP65, IP67
Overall Height
45.5mm
Overall Width
72mm
Overall Depth
45.5mm
Minimum Operating Temperature
+100°C
Maximum Operating Temperature
-40°C
Mounting Type
Flange Mount
Current Rating
30 mA
Connection Type
Cable
Country of Origin
Germany