Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK DBS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Hollow shaft Type, 10mm Shaft

RS Stock No.: 266-7418Brand: SICKManufacturers Part No.: DBS60E-TDECD2048
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

2048ppr

Series

DBS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

10mm

Supply Voltage

10 → 27 V dc

Steps Per Revolution

2048Steps

IP Rating

IP65

Interface

Push-Pull

Overall Height

41.8mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

+85°C

Mounting Type

Full Shaft

Maximum Operating Temperature

-20°C

Connection Type

M12 8 Pin Male Connector

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 23,743.87

EGP 23,743.87 Each (ex VAT)

SICK DBS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Hollow shaft Type, 10mm Shaft

EGP 23,743.87

EGP 23,743.87 Each (ex VAT)

SICK DBS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Hollow shaft Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

2048ppr

Series

DBS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

10mm

Supply Voltage

10 → 27 V dc

Steps Per Revolution

2048Steps

IP Rating

IP65

Interface

Push-Pull

Overall Height

41.8mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

+85°C

Mounting Type

Full Shaft

Maximum Operating Temperature

-20°C

Connection Type

M12 8 Pin Male Connector

Country of Origin

Malaysia