Technical Document
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
397mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
18 → 30 V dc
Power Consumption
6 W
Length
95mm
Width
107mm
Minimum Operating Temperature
0°C
Dimensions
95 x 107 x 41 mm
Maximum Operating Temperature
+40°C
Depth
41mm
Country of Origin
Germany
EGP 257,498.19
EGP 257,498.19 Each (ex VAT)
1
EGP 257,498.19
EGP 257,498.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
397mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
18 → 30 V dc
Power Consumption
6 W
Length
95mm
Width
107mm
Minimum Operating Temperature
0°C
Dimensions
95 x 107 x 41 mm
Maximum Operating Temperature
+40°C
Depth
41mm
Country of Origin
Germany