Technical Document
Specifications
Brand
SickSeries
miniTwin4
Beam Resolution
14mm
Component Type
1 Twin-Stick
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
600mm
Maximum Protective Width
5m
Maximum Response Time
14 ms
Length
600mm
Supply Voltage
24 V
Features
Automatic/Manual Restart, EDM
Terminal Type
5-Pin M12 Connector
Application
Finger
Dimensions
15x32 mm
Country of Origin
Hungary
EGP 119,020.45
EGP 119,020.45 Each (ex VAT)
1
EGP 119,020.45
EGP 119,020.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
miniTwin4
Beam Resolution
14mm
Component Type
1 Twin-Stick
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
600mm
Maximum Protective Width
5m
Maximum Response Time
14 ms
Length
600mm
Supply Voltage
24 V
Features
Automatic/Manual Restart, EDM
Terminal Type
5-Pin M12 Connector
Application
Finger
Dimensions
15x32 mm
Country of Origin
Hungary