SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution

RS Stock No.: 213-3729Brand: SICKManufacturers Part No.: C4MT-04214ABB03DE0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

miniTwin4

Beam Resolution

14mm

Component Type

1 Twin-Stick

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

420mm

Maximum Protective Width

5m

Maximum Response Time

14 ms

Supply Voltage

24 V

Length

420mm

Features

Automatic/Manual Restart, EDM

Application

Finger

Dimensions

15x32 mm

Terminal Type

5-Pin M12 Connector

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 98,952.20

EGP 98,952.20 Each (ex VAT)

SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution

EGP 98,952.20

EGP 98,952.20 Each (ex VAT)

SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

miniTwin4

Beam Resolution

14mm

Component Type

1 Twin-Stick

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

420mm

Maximum Protective Width

5m

Maximum Response Time

14 ms

Supply Voltage

24 V

Length

420mm

Features

Automatic/Manual Restart, EDM

Application

Finger

Dimensions

15x32 mm

Terminal Type

5-Pin M12 Connector

Country of Origin

Hungary