SICK BCG05 Series Absolute Draw Wire Encoder, CANOpen Signal

RS Stock No.: 266-7244Brand: SICKManufacturers Part No.: BCG05-C1QM0199
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG05

Output Signal Type

CANOpen

Stroke

1250mm

Supply Voltage

30 V

Resolution

0.01 mm

IP Rating

IP50

Interface

CANOpen

Overall Height

70mm

Overall Width

70mm

Overall Depth

73.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 83,002.37

EGP 83,002.37 Each (ex VAT)

SICK BCG05 Series Absolute Draw Wire Encoder, CANOpen Signal

EGP 83,002.37

EGP 83,002.37 Each (ex VAT)

SICK BCG05 Series Absolute Draw Wire Encoder, CANOpen Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG05

Output Signal Type

CANOpen

Stroke

1250mm

Supply Voltage

30 V

Resolution

0.01 mm

IP Rating

IP50

Interface

CANOpen

Overall Height

70mm

Overall Width

70mm

Overall Depth

73.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany