SICK AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 10mm Shaft

RS Stock No.: 266-7207Brand: SICKManufacturers Part No.: AHM36A-BDCC014x12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

14 x 12

Steps Per Revolution

16384Steps

IP Rating

IP65, IP67

Interface

CANOpen

Overall Height

36mm

Overall Width

52mm

Overall Depth

51mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 66,388.61

EGP 66,388.61 Each (ex VAT)

SICK AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 10mm Shaft

EGP 66,388.61

EGP 66,388.61 Each (ex VAT)

SICK AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Blind Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

14 x 12

Steps Per Revolution

16384Steps

IP Rating

IP65, IP67

Interface

CANOpen

Overall Height

36mm

Overall Width

52mm

Overall Depth

51mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Country of Origin

Germany