Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Supply Voltage
20 → 250 V ac
IP Rating
IP67
Length
71mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
25Hz
Switching Current
250 mA
Maximum Operating Temperature
+80°C
Switching Frequency
25 Hz
Standards Met
CE
Series
IM12
Country of Origin
Romania
EGP 12,976.89
EGP 12,976.89 Each (ex VAT)
1
EGP 12,976.89
EGP 12,976.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Supply Voltage
20 → 250 V ac
IP Rating
IP67
Length
71mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
25Hz
Switching Current
250 mA
Maximum Operating Temperature
+80°C
Switching Frequency
25 Hz
Standards Met
CE
Series
IM12
Country of Origin
Romania