SICK Glass Fibre Optic Sensor

RS Stock No.: 285-2048Brand: SICKManufacturers Part No.: 7022348
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass

Housing Material

Stainless Steel

Length

5m

Minimum Operating Temperature

-58°C

Maximum Operating Temperature

+315°C

Country of Origin

United States

Stock information temporarily unavailable.

EGP 63,173.71

EGP 63,173.71 Each (ex VAT)

SICK Glass Fibre Optic Sensor

EGP 63,173.71

EGP 63,173.71 Each (ex VAT)

SICK Glass Fibre Optic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass

Housing Material

Stainless Steel

Length

5m

Minimum Operating Temperature

-58°C

Maximum Operating Temperature

+315°C

Country of Origin

United States