SICK PBS2 Series Pressure Switch, 0bar Min, 10bar Max, PNP/NPN Output, Gauge Reading

RS Stock No.: 285-8912Brand: SICKManufacturers Part No.: PBS2-RB010SN1SS0NMA0Z
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

= ± 0.5 %

Output Type

PNP/NPN

Media Measured

Gaseous, Liquid

Process Connection

NPT 1/4

Electrical Connection

M12 Connector

Response Time

5 ms

Series

PBS2

Supply Voltage

15 → 35 V dc

Housing Material

Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 35,252.85

EGP 35,252.85 Each (ex VAT)

SICK PBS2 Series Pressure Switch, 0bar Min, 10bar Max, PNP/NPN Output, Gauge Reading

EGP 35,252.85

EGP 35,252.85 Each (ex VAT)

SICK PBS2 Series Pressure Switch, 0bar Min, 10bar Max, PNP/NPN Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

= ± 0.5 %

Output Type

PNP/NPN

Media Measured

Gaseous, Liquid

Process Connection

NPT 1/4

Electrical Connection

M12 Connector

Response Time

5 ms

Series

PBS2

Supply Voltage

15 → 35 V dc

Housing Material

Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany