Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK FFU Series Flow Sensor for Liquid, 3.5 l/min Min, 60 L/min Max

RS Stock No.: 213-3259Brand: SICKManufacturers Part No.: 6041738
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Sick

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

3.5 l/min

Maximum Flow Rate

60 L/min

Supply Voltage

18 → 30 V dc

Pipe Diameter Range

20 mm

Connection Type

G1 Male

Maximum Pressure

10bar

Material

PPSU

Minimum Media Temperature

0 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

FFU

Current Rating

100 mA

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 80,516.76

EGP 80,516.76 Each (ex VAT)

SICK FFU Series Flow Sensor for Liquid, 3.5 l/min Min, 60 L/min Max

EGP 80,516.76

EGP 80,516.76 Each (ex VAT)

SICK FFU Series Flow Sensor for Liquid, 3.5 l/min Min, 60 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

3.5 l/min

Maximum Flow Rate

60 L/min

Supply Voltage

18 → 30 V dc

Pipe Diameter Range

20 mm

Connection Type

G1 Male

Maximum Pressure

10bar

Material

PPSU

Minimum Media Temperature

0 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

FFU

Current Rating

100 mA

Country of Origin

Germany