Technical Document
Specifications
Brand
SickSeries
L21E
Component Type
Receiver
Safety Type
2
SIL IEC 61508
1
SIL (IEC 61508)
1
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Number Of Beams
1
Maximum Scanning Distance
16m
Maximum Response Time
0.2 ms
Supply Voltage
24 V dc
Length
85.3mm
Terminal Type
M12 Connector
Features
Axial
Width
18mm
Country of Origin
Italy
EGP 14,962.30
EGP 14,962.30 Each (ex VAT)
1
EGP 14,962.30
EGP 14,962.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
L21E
Component Type
Receiver
Safety Type
2
SIL IEC 61508
1
SIL (IEC 61508)
1
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Number Of Beams
1
Maximum Scanning Distance
16m
Maximum Response Time
0.2 ms
Supply Voltage
24 V dc
Length
85.3mm
Terminal Type
M12 Connector
Features
Axial
Width
18mm
Country of Origin
Italy