SICK, DOS Compact Power Connector Cable Mount Plug, 6A, 250 V

RS Stock No.: 285-1241Brand: SICKManufacturers Part No.: 6006685
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

250 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

6A

Housing Material

PA GF

Cable Diameter

4 → 7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

DOS

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 1,321.04

EGP 1,321.04 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 6A, 250 V

EGP 1,321.04

EGP 1,321.04 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 6A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

250 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

6A

Housing Material

PA GF

Cable Diameter

4 → 7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

DOS

Country of Origin

Czech Republic