Technical Document
Specifications
Brand
SickDetection Range
2730 mm, 3600 mm
Fibre Optic Type
Plastic
Response Time
8 ms
Housing Material
Polycarbonate
Length
2.012m
Minimum Operating Temperature
-40°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 19,739.47
EGP 19,739.47 Each (ex VAT)
SICK Plastic Fibre Optic Sensor 2730 mm, 3600 mm
1
EGP 19,739.47
EGP 19,739.47 Each (ex VAT)
SICK Plastic Fibre Optic Sensor 2730 mm, 3600 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
2730 mm, 3600 mm
Fibre Optic Type
Plastic
Response Time
8 ms
Housing Material
Polycarbonate
Length
2.012m
Minimum Operating Temperature
-40°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+60°C
Country of Origin
Japan