SICK, BEF Series Mounting Bracket for Use with Block Style Sensors

RS Stock No.: 225-0120Brand: SICKManufacturers Part No.: 2064574
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

Block Style Sensors

Application

Universal Mounting Bracket For Reflectors

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,367.34

EGP 1,367.34 Each (ex VAT)

SICK, BEF Series Mounting Bracket for Use with Block Style Sensors

EGP 1,367.34

EGP 1,367.34 Each (ex VAT)

SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

Block Style Sensors

Application

Universal Mounting Bracket For Reflectors

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Germany