SICK Through-Beam Light Grid SLG Series

RS Stock No.: 213-3802Brand: SICKManufacturers Part No.: 1219275
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

3000 mm

Sensor Principle

Through-Beam Light Grid

Beam Separation

40mm

Component Type

Sender/receiver

Length

1473mm

Width

36.5mm

Depth

8.2mm

Series

SLG

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 88,209.93

EGP 88,209.93 Each (ex VAT)

SICK Through-Beam Light Grid SLG Series

EGP 88,209.93

EGP 88,209.93 Each (ex VAT)

SICK Through-Beam Light Grid SLG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

3000 mm

Sensor Principle

Through-Beam Light Grid

Beam Separation

40mm

Component Type

Sender/receiver

Length

1473mm

Width

36.5mm

Depth

8.2mm

Series

SLG

IP Rating

IP65

Country of Origin

Germany