SICK C2C Series Light Curtain Sender, 14mm Resolution

RS Stock No.: 285-0956Brand: SICKManufacturers Part No.: 1213189
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

C2C

Beam Resolution

14mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

450mm

Maximum Scanning Distance

10m

Length

150mm

Height

32.8mm

Supply Voltage

24 V

Dimensions

150 x 34 x 32.8 mm

Features

EDM

Width

34mm

Terminal Type

Male Connector M12

Application

Normal Industrial Environment

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 34,191.23

EGP 34,191.23 Each (ex VAT)

SICK C2C Series Light Curtain Sender, 14mm Resolution

EGP 34,191.23

EGP 34,191.23 Each (ex VAT)

SICK C2C Series Light Curtain Sender, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

C2C

Beam Resolution

14mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

450mm

Maximum Scanning Distance

10m

Length

150mm

Height

32.8mm

Supply Voltage

24 V

Dimensions

150 x 34 x 32.8 mm

Features

EDM

Width

34mm

Terminal Type

Male Connector M12

Application

Normal Industrial Environment

Country of Origin

Germany