SICK DBS60 Series Incremental Incremental Encoder, 1024ppr ppr, HTL, TTL Signal, Through Hollow Type, 10mm Shaft

RS Stock No.: 266-7423Brand: SICKManufacturers Part No.: 1121529
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

DBS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL, TTL

Shaft Type

Through Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Steps Per Revolution

1024ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

94mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 24,331.92

EGP 24,331.92 Each (ex VAT)

SICK DBS60 Series Incremental Incremental Encoder, 1024ppr ppr, HTL, TTL Signal, Through Hollow Type, 10mm Shaft

EGP 24,331.92

EGP 24,331.92 Each (ex VAT)

SICK DBS60 Series Incremental Incremental Encoder, 1024ppr ppr, HTL, TTL Signal, Through Hollow Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

DBS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL, TTL

Shaft Type

Through Hollow

Shaft Diameter

10mm

Supply Voltage

30 V

Steps Per Revolution

1024ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

94mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia