SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator

RS Stock No.: 285-4207Brand: SICKManufacturers Part No.: 1095814
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

C-slot

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Electrical Connection Type

Cable with Connector M8 4-pin

Outlet Port

M8

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 10,714.91

EGP 10,714.91 Each (ex VAT)

SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator

EGP 10,714.91

EGP 10,714.91 Each (ex VAT)

SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

C-slot

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Electrical Connection Type

Cable with Connector M8 4-pin

Outlet Port

M8

Country of Origin

Hungary