SICK Energetic Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

RS Stock No.: 285-1810Brand: SICKManufacturers Part No.: HTE18-V4A1BB
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

1000 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

4-pin, Male connector M12

Maximum dc Voltage

30V

Terminal Type

4-pin, Male connector M12

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

HTE18

Thread Size

M18

Standards Met

CE, cULus

Country of Origin

United States

Stock information temporarily unavailable.

EGP 11,485.32

EGP 11,485.32 Each (ex VAT)

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

EGP 11,485.32

EGP 11,485.32 Each (ex VAT)

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

1000 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

4-pin, Male connector M12

Maximum dc Voltage

30V

Terminal Type

4-pin, Male connector M12

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

HTE18

Thread Size

M18

Standards Met

CE, cULus

Country of Origin

United States