SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NC, 10 → 30 V dc

RS Stock No.: 209-3346Brand: SICKManufacturers Part No.: 1068250
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 3,717.76

EGP 3,717.76 Each (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NC, 10 → 30 V dc

EGP 3,717.76

EGP 3,717.76 Each (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME

Country of Origin

Malaysia