SICK RE27 Safety Interlock Switch, 2 N/O, Magnet, ABS

RS Stock No.: 285-8982Brand: SICKManufacturers Part No.: RE27-SA68LS04
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Sick

Lock Style

Magnet

Normal State Configuration

2 N/O

Connection Type

Cable

Housing Material

ABS

IP Rating

IP67

Number of Head Directions

3

Dimensions

25 x 88 x 13mm

Series

RE27

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 7,037.53

EGP 7,037.53 Each (ex VAT)

SICK RE27 Safety Interlock Switch, 2 N/O, Magnet, ABS

EGP 7,037.53

EGP 7,037.53 Each (ex VAT)

SICK RE27 Safety Interlock Switch, 2 N/O, Magnet, ABS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Lock Style

Magnet

Normal State Configuration

2 N/O

Connection Type

Cable

Housing Material

ABS

IP Rating

IP67

Number of Head Directions

3

Dimensions

25 x 88 x 13mm

Series

RE27

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Country of Origin

Malaysia