Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK FLEXIL Series Input/Output Module, 24 V dc

RS Stock No.: 213-3779Brand: SICKManufacturers Part No.: 1061716
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Sick

Range

Flexi Loop

Series

FLEXIL

Type

Module To Terminate Series Connection

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Dimensions

68.15 x 48 x 18 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 3,504.49

EGP 3,504.49 Each (ex VAT)

SICK FLEXIL Series Input/Output Module, 24 V dc

EGP 3,504.49

EGP 3,504.49 Each (ex VAT)

SICK FLEXIL Series Input/Output Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

Flexi Loop

Series

FLEXIL

Type

Module To Terminate Series Connection

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Dimensions

68.15 x 48 x 18 mm

Country of Origin

Hungary