SICK Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 201-3647Brand: SICKManufacturers Part No.: 1060545Distrelec Article No.: 30396976
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

35.5mm

Distrelec Product Id

30396976

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 11,277.82

EGP 11,277.82 Each (ex VAT)

SICK Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type, 6mm Shaft

EGP 11,277.82

EGP 11,277.82 Each (ex VAT)

SICK Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

35.5mm

Distrelec Product Id

30396976

Country of Origin

Malaysia