SICK Light Intensity Sensors 0 → 10000 m, LED, Red Light SSI, 10 → 30 V, IP65

RS Stock No.: 285-2159Brand: SICKManufacturers Part No.: 1053074
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

0 → 10000 m

Light Source

LED, Red Light

Electrical Connection

M12

Communication Protocol

SSI

Supply Voltage

10 → 30 V

LED Status Display

Yes

Terminal Type

M12

Series

OLM100

IP Rating

IP65

Interface

SSI

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 149,735.44

EGP 149,735.44 Each (ex VAT)

SICK Light Intensity Sensors 0 → 10000 m, LED, Red Light SSI, 10 → 30 V, IP65

EGP 149,735.44

EGP 149,735.44 Each (ex VAT)

SICK Light Intensity Sensors 0 → 10000 m, LED, Red Light SSI, 10 → 30 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

0 → 10000 m

Light Source

LED, Red Light

Electrical Connection

M12

Communication Protocol

SSI

Supply Voltage

10 → 30 V

LED Status Display

Yes

Terminal Type

M12

Series

OLM100

IP Rating

IP65

Interface

SSI

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Hungary