Technical Document
Specifications
Brand
SickProduct Type
Barcode Scanner
Model
CLV65
Maximum Scan Distance
1625mm
Wireless
No
Bluetooth
No
Interface
Serial
2D Scanning
No
Dimensions
61 x 96 x 38mm
Weight
250g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
96mm
Country of Origin
Germany
EGP 415,549.57
EGP 415,549.57 Each (ex VAT)
1
EGP 415,549.57
EGP 415,549.57 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickProduct Type
Barcode Scanner
Model
CLV65
Maximum Scan Distance
1625mm
Wireless
No
Bluetooth
No
Interface
Serial
2D Scanning
No
Dimensions
61 x 96 x 38mm
Weight
250g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
96mm
Country of Origin
Germany