SICK Laser Barcode Scanner

RS Stock No.: 285-1019Brand: SICKManufacturers Part No.: CLV505-0000
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

CLV505

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

330mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

29 x 34.5 x 17mm

Weight

270g

Depth

29mm

Height

17mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

34.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 103,806.43

EGP 103,806.43 Each (ex VAT)

SICK Laser Barcode Scanner

EGP 103,806.43

EGP 103,806.43 Each (ex VAT)

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

CLV505

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

330mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

29 x 34.5 x 17mm

Weight

270g

Depth

29mm

Height

17mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

34.5mm

Country of Origin

Japan