Technical Document
Specifications
Brand
SickModel
CLV632
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
245mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
95 x 107 x 41mm
Weight
230g
Depth
95mm
Height
45mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
107mm
Country of Origin
Germany
EGP 257,471.57
EGP 257,471.57 Each (ex VAT)
1
EGP 257,471.57
EGP 257,471.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickModel
CLV632
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
245mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
95 x 107 x 41mm
Weight
230g
Depth
95mm
Height
45mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
107mm
Country of Origin
Germany