Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK A3M60 PROFIBUS Series Absolute Absolute Encoder, 8192 ppr, Solid Type, 10mm Shaft

RS Stock No.: 212-5579Brand: SICKManufacturers Part No.: 1038826Distrelec Article No.: 30396958
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

A3M60 PROFIBUS

Pulses Per Revolution

8192

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

60mm

Minimum Operating Temperature

-10°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+70°C

Connection Type

Other

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 61,553.02

EGP 61,553.02 Each (ex VAT)

SICK A3M60 PROFIBUS Series Absolute Absolute Encoder, 8192 ppr, Solid Type, 10mm Shaft

EGP 61,553.02

EGP 61,553.02 Each (ex VAT)

SICK A3M60 PROFIBUS Series Absolute Absolute Encoder, 8192 ppr, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

A3M60 PROFIBUS

Pulses Per Revolution

8192

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

60mm

Minimum Operating Temperature

-10°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+70°C

Connection Type

Other

Country of Origin

Germany