SICK DFS60 Series Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, 6mm Shaft

RS Stock No.: 211-9856Brand: SICKManufacturers Part No.: 1036759
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

10000

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Diameter

6mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Full Shaft

Switching Frequency

600 kHz

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 33,038.79

EGP 33,038.79 Each (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, 6mm Shaft

EGP 33,038.79

EGP 33,038.79 Each (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

10000

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Diameter

6mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Full Shaft

Switching Frequency

600 kHz

Connection Type

Cable

Country of Origin

Germany