Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Photoelectric Retro-Reflective Sensor PLG3 Series

RS Stock No.: 285-8941Brand: SICKManufacturers Part No.: 1028548
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

2 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

30mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

279.8mm

Width

19.2mm

Depth

36.6mm

Series

PLG3

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 56,878.20

EGP 56,878.20 Each (ex VAT)

SICK Photoelectric Retro-Reflective Sensor PLG3 Series

EGP 56,878.20

EGP 56,878.20 Each (ex VAT)

SICK Photoelectric Retro-Reflective Sensor PLG3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

2 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

30mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

279.8mm

Width

19.2mm

Depth

36.6mm

Series

PLG3

IP Rating

IP54

Country of Origin

Germany