SIBA 15A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 768-6128Brand: SIBAManufacturers Part No.: 5021526.15
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

15A

Fuse Size

10 x 38mm

Voltage Rating

1kV dc

Body Material

Ceramic

Application Category

gPV

UL Class

UL 248-13

Series

URZ

Country of Origin

Germany

Product details

Photovoltaic Fuses

Photovoltaic high performance fuses are specifically designed for the protection of photovoltaic systems.

Photovoltaic Fuses and Accessories

Stock information temporarily unavailable.

EGP 1,488.17

EGP 1,488.17 Each (ex VAT)

SIBA 15A Ceramic Cartridge Fuse, 10 x 38mm

EGP 1,488.17

EGP 1,488.17 Each (ex VAT)

SIBA 15A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIBA

Current Rating

15A

Fuse Size

10 x 38mm

Voltage Rating

1kV dc

Body Material

Ceramic

Application Category

gPV

UL Class

UL 248-13

Series

URZ

Country of Origin

Germany

Product details

Photovoltaic Fuses

Photovoltaic high performance fuses are specifically designed for the protection of photovoltaic systems.

Photovoltaic Fuses and Accessories