SIB Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread

RS Stock No.: 530-885Brand: SIBManufacturers Part No.: D4340102
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

SIB

Material

Nickel Plated Brass

Thread Size

M40

Colour

Nickel

Country of Origin

France

Product details

ISO thread Nickel-Plated Locknuts

For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.

Stock information temporarily unavailable.

EGP 2,486.50

EGP 248.65 Each (In a Box of 10) (ex VAT)

SIB Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread

EGP 2,486.50

EGP 248.65 Each (In a Box of 10) (ex VAT)

SIB Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIB

Material

Nickel Plated Brass

Thread Size

M40

Colour

Nickel

Country of Origin

France

Product details

ISO thread Nickel-Plated Locknuts

For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.