Technical Document
Specifications
Brand
ShowaGlove Size
10
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Blue
Glove Coating
Aqua Polymer
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
Showa 281 TEMRES Waterproof Gloves
These waterproof nylon knit reusable gloves from Showa feature a breathable membrane between coating and liner which keeps water out of the glove whilst allowing moisture and warm air from inside the glove to escape.
Features & Benefits
Glove is breathable to reduce perspiration
Extra grip finish on the fingertips for optimal grip and extra protection
Protects hands from liquids and water
Seamless knit for exceptional comfort without seam irritation
Abrasion resistant to level 4
No latex for minimal risk of allergies
Typical Applications
Automotive industry
Agricultural environments
Logistics and transport operations
Maritime sector
Exterior work
Showa
EGP 1,713.87
EGP 1,713.87 1 Pair (ex VAT)
1
EGP 1,713.87
EGP 1,713.87 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ShowaGlove Size
10
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Blue
Glove Coating
Aqua Polymer
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
Showa 281 TEMRES Waterproof Gloves
These waterproof nylon knit reusable gloves from Showa feature a breathable membrane between coating and liner which keeps water out of the glove whilst allowing moisture and warm air from inside the glove to escape.
Features & Benefits
Glove is breathable to reduce perspiration
Extra grip finish on the fingertips for optimal grip and extra protection
Protects hands from liquids and water
Seamless knit for exceptional comfort without seam irritation
Abrasion resistant to level 4
No latex for minimal risk of allergies
Typical Applications
Automotive industry
Agricultural environments
Logistics and transport operations
Maritime sector
Exterior work