SHOT SLD E14 LED Pygmy Bulb 1.6 W(35W), 2700K, Daylight, Pygmy shape

RS Stock No.: 249-6483Brand: SHOTManufacturers Part No.: SLD7102X2DC
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

SHOT

Lamp Base

E14

Wattage

1.6 W

Colour Temperature

2700K

Series

SLD

Incandescent Equivalent Wattage

35W

Lamp Type

LED Pygmy Lamp

Dimmable

No

Lamp Shape

Pygmy

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Daylight

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

EGP 434.68

EGP 434.68 Each (ex VAT)

SHOT SLD E14 LED Pygmy Bulb 1.6 W(35W), 2700K, Daylight, Pygmy shape

EGP 434.68

EGP 434.68 Each (ex VAT)

SHOT SLD E14 LED Pygmy Bulb 1.6 W(35W), 2700K, Daylight, Pygmy shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Base

E14

Wattage

1.6 W

Colour Temperature

2700K

Series

SLD

Incandescent Equivalent Wattage

35W

Lamp Type

LED Pygmy Lamp

Dimmable

No

Lamp Shape

Pygmy

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Daylight

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China