SHOT 100 W LED High Bay Lighting
Technical Document
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
100 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
10000 lm
Country of Origin
China
Stock information temporarily unavailable.
EGP 15,846.58
EGP 15,846.58 Each (ex VAT)
SHOT 100 W LED High Bay Lighting
1
EGP 15,846.58
EGP 15,846.58 Each (ex VAT)
SHOT 100 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
100 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
10000 lm
Country of Origin
China