Technical Document
Specifications
Brand
ShestoElectric Screwdriver Type
Electric Screwdriver
Speed
280rpm
Corded/Cordless
Cordless
Voltage Rating
3.6V
Brushed/Brushless Motor
Brushed
Plug Type
Type C - Euro Plug
Battery Capacity
0.9Ah
Battery Type
Li-ion
Model Number
RC36
Chuck Type
1/4" Hex
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
EGP 3,707.26
EGP 3,707.26 Each (ex VAT)
Shesto RC36 3.6V Electric Screwdriver, Euro Plug
1
EGP 3,707.26
EGP 3,707.26 Each (ex VAT)
Shesto RC36 3.6V Electric Screwdriver, Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ShestoElectric Screwdriver Type
Electric Screwdriver
Speed
280rpm
Corded/Cordless
Cordless
Voltage Rating
3.6V
Brushed/Brushless Motor
Brushed
Plug Type
Type C - Euro Plug
Battery Capacity
0.9Ah
Battery Type
Li-ion
Model Number
RC36
Chuck Type
1/4" Hex
Country of Origin
Korea, Republic Of