GP1S094HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 666-6518Brand: SharpManufacturers Part No.: GP1S094HCZ0F
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5.5 x 2.6 x 4.8mm

Height

4.8mm

Length

5.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3mm

Width

2.6mm

Operating Temperature Range

-25 → +85°C

Product details

Slotted Optical Switch, Phototransistor Output

Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 316.35

EGP 63.27 Each (In a Pack of 5) (ex VAT)

GP1S094HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output
Select packaging type

EGP 316.35

EGP 63.27 Each (In a Pack of 5) (ex VAT)

GP1S094HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5.5 x 2.6 x 4.8mm

Height

4.8mm

Length

5.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3mm

Width

2.6mm

Operating Temperature Range

-25 → +85°C

Product details

Slotted Optical Switch, Phototransistor Output

Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more