Sferaco Tap Operculum 102006, 1in

RS Stock No.: 458-0106Brand: SferacoManufacturers Part No.: 102006
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

Sferaco

Connection

1 in BSP

Maximum Working Pressure

16 bar

Body Material

Brass

Connection Size

1in

Thread Standard or Connection Type

BSP Female

Country of Origin

Italy

Product details

Valves with Brass Opercula

  • Valves with PN 10 and PN 16 brass opercula for running fluids

  • Series 101: female-female valves PS 10 bars

  • Series 102: female-female valves PS 16 bars

Gate, Stop & Check Valves

High quality brass valves

Stock information temporarily unavailable.

EGP 1,891.05

EGP 1,891.05 Each (ex VAT)

Sferaco Tap Operculum 102006, 1in

EGP 1,891.05

EGP 1,891.05 Each (ex VAT)

Sferaco Tap Operculum 102006, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sferaco

Connection

1 in BSP

Maximum Working Pressure

16 bar

Body Material

Brass

Connection Size

1in

Thread Standard or Connection Type

BSP Female

Country of Origin

Italy

Product details

Valves with Brass Opercula

  • Valves with PN 10 and PN 16 brass opercula for running fluids

  • Series 101: female-female valves PS 10 bars

  • Series 102: female-female valves PS 16 bars

Gate, Stop & Check Valves

High quality brass valves