SES Sterling Earthing Strap Tinned Bronze 16 → 48mm Diameter, 2.5 → 10mm² Wire Range

RS Stock No.: 170-1962Brand: SES SterlingManufacturers Part No.: 06190003000
brand-logo
View all in Earthing Straps

Technical Document

Specifications

Material

Tinned Bronze

Minimum Wire CSA

2.5mm²

Maximum Wire CSA

10mm²

Minimum Diameter

16mm

Maximum Diameter

48mm

Wire CSA Range

2.5 → 10mm²

Diameter Range

16 → 48mm

Country of Origin

France

Product details

Earth Straps

Unique concept for maintaining earth continuity through its system of double clamping
Wide range of conductors per type of earth strap (2.5 - 6mm²)
Strap material: tinned bronze
Cap and screw material: electroalvanised steel

EGP 6,126.91

EGP 6,126.91 1 Bag of 16 (ex VAT)

SES Sterling Earthing Strap Tinned Bronze 16 → 48mm Diameter, 2.5 → 10mm² Wire Range

EGP 6,126.91

EGP 6,126.91 1 Bag of 16 (ex VAT)

SES Sterling Earthing Strap Tinned Bronze 16 → 48mm Diameter, 2.5 → 10mm² Wire Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Tinned Bronze

Minimum Wire CSA

2.5mm²

Maximum Wire CSA

10mm²

Minimum Diameter

16mm

Maximum Diameter

48mm

Wire CSA Range

2.5 → 10mm²

Diameter Range

16 → 48mm

Country of Origin

France

Product details

Earth Straps

Unique concept for maintaining earth continuity through its system of double clamping
Wide range of conductors per type of earth strap (2.5 - 6mm²)
Strap material: tinned bronze
Cap and screw material: electroalvanised steel