Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
12mm
Colour
Black
Material
Chloroprene
Sleeve Length
50mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
12mm
Maximum Cable Diameter
20mm
Dielectric Strength
>13kV/mm
Wall Thickness
1.4mm
Series
HELAVIA
Country of Origin
France
Product details
HELAVIA® sleeves in black rubber
Chloroprene-based sleeves with a high degree of elasticity, excellent mechanical properties, good resistance to the ozone, fuels, oils and no corrosive effect on metal.
Sleeves are fitted using 3-pronged sleeving pliers.
EGP 4,778.65
EGP 4,778.65 1 Bag of 100 (ex VAT)
1
EGP 4,778.65
EGP 4,778.65 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
12mm
Colour
Black
Material
Chloroprene
Sleeve Length
50mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
12mm
Maximum Cable Diameter
20mm
Dielectric Strength
>13kV/mm
Wall Thickness
1.4mm
Series
HELAVIA
Country of Origin
France
Product details
HELAVIA® sleeves in black rubber
Chloroprene-based sleeves with a high degree of elasticity, excellent mechanical properties, good resistance to the ozone, fuels, oils and no corrosive effect on metal.
Sleeves are fitted using 3-pronged sleeving pliers.