SES Sterling DG Black PVC 15mm Cable Grommet for Maximum of 9mm Cable Dia. 01330351010

Technical Document
Specifications
Brand
SES SterlingGrommet Type
Cable Grommet
Maximum Cable Diameter
9mm
Panel Hole Diameter
15mm
Material
PVC
Colour
Black
Series
DG
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
Membrane Grommets
The DG range of membrane grommets in grade 9542 rubber PVC are designed to plug circular openings on electrical cabinets or a variety of equipment.
They are also designed for routing cables, pipes or ducts after drilling the membrane.
Resistant to ageing.
Oil or fuel stabilised.
EGP 2,116.45
EGP 2,116.45 1 Bag of 100 (ex VAT)
1
EGP 2,116.45
EGP 2,116.45 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SES SterlingGrommet Type
Cable Grommet
Maximum Cable Diameter
9mm
Panel Hole Diameter
15mm
Material
PVC
Colour
Black
Series
DG
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
Membrane Grommets
The DG range of membrane grommets in grade 9542 rubber PVC are designed to plug circular openings on electrical cabinets or a variety of equipment.
They are also designed for routing cables, pipes or ducts after drilling the membrane.
Resistant to ageing.
Oil or fuel stabilised.