Technical Document
Specifications
Brand
SeriousLamp Type
Halogen
Voltage Rating
12 V
Light Style
Flexible Arm
Wattage
20 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
700mm
Integral transformer
No
Cable Length
2m
Country of Origin
United Kingdom
Product details
Flexible Arm Halogen Machine Lights
Flexible arm halogen machine lights
Halogen lamp supplied
2 metre cable (un-terminated)
Serious Brands Machine Lights
EGP 29,794.46
EGP 29,794.46 Each (ex VAT)
1
EGP 29,794.46
EGP 29,794.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeriousLamp Type
Halogen
Voltage Rating
12 V
Light Style
Flexible Arm
Wattage
20 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
700mm
Integral transformer
No
Cable Length
2m
Country of Origin
United Kingdom
Product details
Flexible Arm Halogen Machine Lights
Flexible arm halogen machine lights
Halogen lamp supplied
2 metre cable (un-terminated)