Sentinel 08 Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

RS Stock No.: 408-6761Brand: SentinelManufacturers Part No.: 108-080810-24
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8

Orientation

Straight

Length

11.68mm

Depth

22.48mm

Series

08

Series Number

108-080810-24

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Snag Free Plug

Snagfree 8//8 modular Cat5 plug has an integral moulding which prevents cables from catching on the plug latch
Accepts solid wires 28 to 24 awg, round cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 604.90

EGP 60.49 Each (In a Pack of 10) (ex VAT)

Sentinel 08 Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

EGP 604.90

EGP 60.49 Each (In a Pack of 10) (ex VAT)

Sentinel 08 Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8

Orientation

Straight

Length

11.68mm

Depth

22.48mm

Series

08

Series Number

108-080810-24

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Snag Free Plug

Snagfree 8//8 modular Cat5 plug has an integral moulding which prevents cables from catching on the plug latch
Accepts solid wires 28 to 24 awg, round cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in