Sensirion Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2°C, 6 Pins

RS Stock No.: 755-9846Brand: SensirionManufacturers Part No.: STS21
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-80 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.1 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

1.1mm

Width

3mm

Dimensions

3 x 3 x 1.1mm

Resolution

11 → 14 bit

Country of Origin

Switzerland

Product details

STS21 Temperature Sensor IC, Sensirion

The STS21 CMOSens® based temperature sensor IC uses an I²C serial interface to communicate digital temperature readings. The STS21 also features an on-chip band gap temperature sensor, amplifier, A/D converter, OTP memory and a digital processing unit.

CMOSens® technology based chips enable a sensor to be combined with both analogue and digital circuits in a compact package.


Features;
CMOSens® technology
No calibration required
I²C serial interface
Reflow solderable
Low power

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 154.56

EGP 154.56 Each (ex VAT)

Sensirion Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2°C, 6 Pins
Select packaging type

EGP 154.56

EGP 154.56 Each (ex VAT)

Sensirion Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2°C, 6 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-80 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.1 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

1.1mm

Width

3mm

Dimensions

3 x 3 x 1.1mm

Resolution

11 → 14 bit

Country of Origin

Switzerland

Product details

STS21 Temperature Sensor IC, Sensirion

The STS21 CMOSens® based temperature sensor IC uses an I²C serial interface to communicate digital temperature readings. The STS21 also features an on-chip band gap temperature sensor, amplifier, A/D converter, OTP memory and a digital processing unit.

CMOSens® technology based chips enable a sensor to be combined with both analogue and digital circuits in a compact package.


Features;
CMOSens® technology
No calibration required
I²C serial interface
Reflow solderable
Low power

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in